



50-54931-1 | |
|---|---|
DigiKey Part Number | 889-2107-ND |
Manufacturer | |
Manufacturer Product Number | 50-54931-1 |
Description | EXTRACTON TOOL 1MM M23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Contacts, Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts, Size 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 5 | 101,54600 Kč | 507,73 Kč |
| 10 | 98,27100 Kč | 982,71 Kč |
| 25 | 94,12160 Kč | 2 353,04 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |






















