8 (4 + 3 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 + 3 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp
Motiongrade™ M23 and M40 Series

MB2LLN0800-KIT

DigiKey Part Number
889-2075-ND
Manufacturer
Manufacturer Product Number
MB2LLN0800-KIT
Description
CONN RCPT MALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 (4 + 3 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8 (4 + 3 Power + PE)
Shell Size - Insert
M23-8
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Current Rating (Amps)
10A, 30A
Voltage Rating
250VAC/DC
Operating Temperature
-20°C ~ 130°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1520,33000 Kč520,33 Kč
10442,26000 Kč4 422,60 Kč
25414,55920 Kč10 363,98 Kč
50394,77920 Kč19 738,96 Kč
100375,94610 Kč37 594,61 Kč
250352,43296 Kč88 108,24 Kč
500335,63414 Kč167 817,07 Kč
Unit Price without VAT:520,33000 Kč
Unit Price with VAT:629,59930 Kč