


MB5CKN0800-S2-KIT | |
|---|---|
DigiKey Part Number | 889-2081-ND |
Manufacturer | |
Manufacturer Product Number | MB5CKN0800-S2-KIT |
Description | CONN PLUG FMALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 (4 + 3 Power + PE) | |
Shell Size - Insert | M23-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 10A, 30A | |
Voltage Rating | 250VAC/DC | |
Operating Temperature | -20°C ~ 130°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 233,63000 Kč | 1 233,63 Kč |
| 10 | 1 048,51400 Kč | 10 485,14 Kč |
| 25 | 982,89120 Kč | 24 572,28 Kč |
| 50 | 936,01940 Kč | 46 800,97 Kč |
| 100 | 891,39870 Kč | 89 139,87 Kč |
| 250 | 835,98244 Kč | 208 995,61 Kč |
| Unit Price without VAT: | 1 233,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 492,69230 Kč |












