
MB5RJN0801-KIT | |
|---|---|
DigiKey Part Number | 889-2784-ND |
Manufacturer | |
Manufacturer Product Number | MB5RJN0801-KIT |
Description | CONN RCPT MALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 (4 + 4 Power) | |
Shell Size - Insert | M23-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Backshell, Rotatable | |
Current Rating (Amps) | 10A, 30A | |
Voltage Rating | 250VAC/DC | |
Operating Temperature | -20°C ~ 130°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 268,91000 Kč | 1 268,91 Kč |
| 10 | 1 078,56200 Kč | 10 785,62 Kč |
| 30 | 998,16100 Kč | 29 944,83 Kč |
| 50 | 962,85480 Kč | 48 142,74 Kč |
| 100 | 916,95120 Kč | 91 695,12 Kč |
| Unit Price without VAT: | 1 268,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 535,38110 Kč |





