
SC000036 | |
|---|---|
DigiKey Part Number | 889-1119-ND |
Manufacturer | |
Manufacturer Product Number | SC000036 |
Description | CONTACT PIN 14-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-18 AWG Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-18 AWG |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Type Power, Machined | Termination Finish Copper Alloy |
Contact Type Pin | Base Product Number |
Contact Size 2.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,69400 Kč | 256,94 Kč |
| 25 | 24,07560 Kč | 601,89 Kč |
| 50 | 22,92020 Kč | 1 146,01 Kč |
| 100 | 21,82530 Kč | 2 182,53 Kč |
| 250 | 20,45840 Kč | 5 114,60 Kč |
| 500 | 19,48112 Kč | 9 740,56 Kč |
| 1 000 | 18,55118 Kč | 18 551,18 Kč |
| 2 500 | 17,39007 Kč | 43 475,18 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |



















