8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount
Motiongrade™ M23 and M40 Series

MB1LLN0800

DigiKey Part Number
889-1092-ND
Manufacturer
Manufacturer Product Number
MB1LLN0800
Description
CONN RCPT HSNG MALE 8POS PNL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
Amphenol Sine Systems Corp
Orientation
Keyed
Series
Shell Material
Zinc Die Cast
Packaging
Box
Shell Finish
Nickel
Part Status
Active
Housing Color
Silver
Connector Type
Receptacle Housing
Ingress Protection
IP67 - Dust Tight, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
8 (4 + 3 Power + PE)
Shielding
Shielded
Shell Size - Insert
M23-8
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Size
1.0mm (4), 2.0mm (4)
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-20°C ~ 130°C
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1228,37000 Kč228,37 Kč
10194,06000 Kč1 940,60 Kč
25181,89320 Kč4 547,33 Kč
50173,20900 Kč8 660,45 Kč
100164,94200 Kč16 494,20 Kč
250154,62184 Kč38 655,46 Kč
500147,24776 Kč73 623,88 Kč
1 000140,22779 Kč140 227,79 Kč
Manufacturers Standard Package
Unit Price without VAT:228,37000 Kč
Unit Price with VAT:276,32770 Kč