


MB7CKN0800-S2-KIT | |
|---|---|
DigiKey Part Number | 889-2090-ND |
Manufacturer | |
Manufacturer Product Number | MB7CKN0800-S2-KIT |
Description | CONN PLUG FMALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 (4 + 3 Power + PE) | |
Shell Size - Insert | M23-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 10A, 30A | |
Voltage Rating | 250VAC/DC | |
Operating Temperature | -20°C ~ 130°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 285,50000 Kč | 1 285,50 Kč |
| 10 | 1 092,67300 Kč | 10 926,73 Kč |
| 25 | 1 024,29080 Kč | 25 607,27 Kč |
| 50 | 975,44100 Kč | 48 772,05 Kč |
| 100 | 928,94310 Kč | 92 894,31 Kč |
| Unit Price without VAT: | 1 285,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 555,45500 Kč |












