


MB1LKN0800 | |
|---|---|
DigiKey Part Number | MB1LKN0800-ND |
Manufacturer | |
Manufacturer Product Number | MB1LKN0800 |
Description | CONN RCPT HSNG MALE 8POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 8 (4 + 3 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm (4), 2.0mm (4) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 130°C |
Mounting Feature Bulkhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 261,75740 Kč | 52 351,48 Kč |
| Unit Price without VAT: | 261,75740 Kč |
|---|---|
| Unit Price with VAT: | 316,72645 Kč |












