Connector Cap (Cover), Dust M23 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P30663-08

DigiKey Part Number
889-3469-ND
Manufacturer
Manufacturer Product Number
P30663-08
Description
DUST CAP FOR M23 POWER 8 POSITIO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust M23 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
M23B Power Plug, 8pos
Manufacturer
Amphenol Sine Systems Corp
Shell Size - Insert
M23
Series
Material
Zinc Die Cast
Packaging
Box
Features
Dust Tight, External Threads, Waterproof, Wire Rope with Ring
Part Status
Active
Color
Silver
Accessory Type
Cap (Cover), Dust
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1343,91000 Kč343,91 Kč
10292,33200 Kč2 923,32 Kč
25274,01640 Kč6 850,41 Kč
50260,93560 Kč13 046,78 Kč
200236,63485 Kč47 326,97 Kč
400225,35098 Kč90 140,39 Kč
600219,00360 Kč131 402,16 Kč
Manufacturers Standard Package
Unit Price without VAT:343,91000 Kč
Unit Price with VAT:416,13110 Kč