Parametric Equivalent
Parametric Equivalent



MB3TNN0800-S3 | |
|---|---|
DigiKey Part Number | MB3TNN0800-S3-ND |
Manufacturer | |
Manufacturer Product Number | MB3TNN0800-S3 |
Description | CONN RCPT HSNG MALE 8POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount Cord Grip |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Cord Grip |
Number of Positions 8 (4 + 3 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm (4), 2.0mm (4) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 130°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB3TNN0800-S1 | Amphenol Sine Systems Corp | 0 | MB3TNN0800-S1-ND | 572,01210 Kč | Parametric Equivalent |
| MB3TNN0800-S2 | Amphenol Sine Systems Corp | 0 | MB3TNN0800-S2-ND | 574,58150 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 576,50860 Kč | 57 650,86 Kč |
| Unit Price without VAT: | 576,50860 Kč |
|---|---|
| Unit Price with VAT: | 697,57541 Kč |










