


MB1LLN0900 | |
|---|---|
DigiKey Part Number | 889-1094-ND |
Manufacturer | |
Manufacturer Product Number | MB1LLN0900 |
Description | CONN RCPT HSNG MALE 9POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 9 (5 + 3 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-9 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm (5), 2.0mm (4) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 130°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,61000 Kč | 219,61 Kč |
| 10 | 186,69800 Kč | 1 866,98 Kč |
| 25 | 174,99440 Kč | 4 374,86 Kč |
| 50 | 166,63960 Kč | 8 331,98 Kč |
| 200 | 151,11375 Kč | 30 222,75 Kč |
| 400 | 143,90660 Kč | 57 562,64 Kč |
| 600 | 139,85247 Kč | 83 911,48 Kč |
| 1 000 | 134,90714 Kč | 134 907,14 Kč |
| Unit Price without VAT: | 219,61000 Kč |
|---|---|
| Unit Price with VAT: | 265,72810 Kč |








