


MB1EJN0900 | |
|---|---|
DigiKey Part Number | 889-1091-ND |
Manufacturer | |
Manufacturer Product Number | MB1EJN0900 |
Description | CONN PLG HSG FMALE 9PS INLINE RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Coupling Nut, Rotatable |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut, Rotatable |
Number of Positions 9 (5 + 3 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-9 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm (5), 2.0mm (4) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -20°C ~ 130°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,31000 Kč | 841,31 Kč |
| 10 | 714,98900 Kč | 7 149,89 Kč |
| 25 | 670,22920 Kč | 16 755,73 Kč |
| 50 | 638,25760 Kč | 31 912,88 Kč |
| 100 | 607,82310 Kč | 60 782,31 Kč |
| 300 | 562,54583 Kč | 168 763,75 Kč |
| Unit Price without VAT: | 841,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,98510 Kč |















