9 (5 + 3 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (5 + 3 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp
Motiongrade™ M23 and M40 Series

MB1LLN0900-KIT

DigiKey Part Number
889-1253-ND
Manufacturer
Manufacturer Product Number
MB1LLN0900-KIT
Description
CONN RCPT MALE 9POS GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 (5 + 3 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9 (5 + 3 Power + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Shielding
Current Rating (Amps)
10A, 30A
Voltage Rating
250VAC/DC
Operating Temperature
-20°C ~ 130°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1645,69000 Kč645,69 Kč
10548,82500 Kč5 488,25 Kč
25514,45920 Kč12 861,48 Kč
50489,91700 Kč24 495,85 Kč
100466,55040 Kč46 655,04 Kč
250437,37240 Kč109 343,10 Kč
500416,52808 Kč208 264,04 Kč
Unit Price without VAT:645,69000 Kč
Unit Price with VAT:781,28490 Kč