9 (4 + 4 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (4 + 4 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Motiongrade™ M23 and M40 Series

MB7JJN0900-S2

DigiKey Part Number
889-1966-ND
Manufacturer
Manufacturer Product Number
MB7JJN0900-S2
Description
CONN RCPT HSNG MALE 9POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 (4 + 4 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
9 (4 + 4 Power + PE)
Shell Size - Insert
M23-9
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm (4), 2.0mm (5)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1403,16000 Kč403,16 Kč
10342,56100 Kč3 425,61 Kč
25321,11000 Kč8 027,75 Kč
50305,78120 Kč15 289,06 Kč
100291,19400 Kč29 119,40 Kč
300269,49183 Kč80 847,55 Kč
500259,96532 Kč129 982,66 Kč
Manufacturers Standard Package
Unit Price without VAT:403,16000 Kč
Unit Price with VAT:487,82360 Kč