


MB1LLN0600 | |
|---|---|
DigiKey Part Number | 889-1093-ND |
Manufacturer | |
Manufacturer Product Number | MB1LLN0600 |
Description | CONN RCPT HSNG MALE 6POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 (5 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 6 (5 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 2.0mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 130°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,36000 Kč | 218,36 Kč |
| 10 | 185,63500 Kč | 1 856,35 Kč |
| 25 | 174,01000 Kč | 4 350,25 Kč |
| 50 | 165,69700 Kč | 8 284,85 Kč |
| 200 | 150,26075 Kč | 30 052,15 Kč |
| 400 | 143,09375 Kč | 57 237,50 Kč |
| 600 | 139,06273 Kč | 83 437,64 Kč |
| 1 000 | 134,14591 Kč | 134 145,91 Kč |
| Unit Price without VAT: | 218,36000 Kč |
|---|---|
| Unit Price with VAT: | 264,21560 Kč |






