6 (5 Power + PE) Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 (5 Power + PE) Position Circular Connector Plug, Female Sockets Crimp
Motiongrade™ M23 and M40 Series

MB7CKN0600-S1-KIT

DigiKey Part Number
889-2086-ND
Manufacturer
Manufacturer Product Number
MB7CKN0600-S1-KIT
Description
CONN PLUG FMALE 6POS GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 (5 Power + PE) Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6 (5 Power + PE)
Shell Size - Insert
M23-6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
28A
Voltage Rating
630VAC
Operating Temperature
-20°C ~ 130°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 360,88000 Kč1 360,88 Kč
101 156,67500 Kč11 566,75 Kč
251 084,28640 Kč27 107,16 Kč
501 032,58080 Kč51 629,04 Kč
100983,35730 Kč98 335,73 Kč
Unit Price without VAT:1 360,88000 Kč
Unit Price with VAT:1 646,66480 Kč