


MB1LKN0600 | |
|---|---|
DigiKey Part Number | MB1LKN0600-ND |
Manufacturer | |
Manufacturer Product Number | MB1LKN0600 |
Description | CONN RCPT HSNG MALE 6POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 (5 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 6 (5 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 2.0mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 130°C |
Mounting Feature Bulkhead | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,59000 Kč | 355,59 Kč |
| 10 | 302,17500 Kč | 3 021,75 Kč |
| 25 | 283,25960 Kč | 7 081,49 Kč |
| 50 | 269,73660 Kč | 13 486,83 Kč |
| 200 | 244,61520 Kč | 48 923,04 Kč |
| 400 | 232,95280 Kč | 93 181,12 Kč |
| 600 | 226,39062 Kč | 135 834,37 Kč |
| Unit Price without VAT: | 355,59000 Kč |
|---|---|
| Unit Price with VAT: | 430,26390 Kč |










