




MB7CKN0600-S2 | |
|---|---|
DigiKey Part Number | 889-1960-ND |
Manufacturer | |
Manufacturer Product Number | MB7CKN0600-S2 |
Description | CONN PLUG HSNG FMALE 6POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 (5 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 6 (5 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 2.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 130°C |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB7CKN0600-S1 | Amphenol Sine Systems Corp | 221 | 889-1959-ND | 585,41000 Kč | Parametric Equivalent |
| MB7CKN0600-S3 | Amphenol Sine Systems Corp | 28 | 889-1961-ND | 617,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,03000 Kč | 620,03 Kč |
| 10 | 526,95600 Kč | 5 269,56 Kč |
| 25 | 493,96680 Kč | 12 349,17 Kč |
| 50 | 470,40000 Kč | 23 520,00 Kč |
| 100 | 447,96570 Kč | 44 796,57 Kč |
| 300 | 414,59343 Kč | 124 378,03 Kč |
| 500 | 399,93632 Kč | 199 968,16 Kč |
| Unit Price without VAT: | 620,03000 Kč |
|---|---|
| Unit Price with VAT: | 750,23630 Kč |










