6 (5 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 (5 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Motiongrade™ M23 and M40 Series

MB7CKN0600-S3

DigiKey Part Number
889-1961-ND
Manufacturer
Manufacturer Product Number
MB7CKN0600-S3
Description
CONN PLUG HSNG FMALE 6POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 (5 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
Backshell, Coupling Nut
Number of Positions
6 (5 Power + PE)
Shielding
Shielded
Shell Size - Insert
M23-6
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Size
2.0mm
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 130°C
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MB7CKN0600-S1Amphenol Sine Systems Corp221889-1959-ND585,41000 KčParametric Equivalent
MB7CKN0600-S2Amphenol Sine Systems Corp40889-1960-ND620,03000 KčParametric Equivalent
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1617,32000 Kč617,32 Kč
10524,72400 Kč5 247,24 Kč
25491,88120 Kč12 297,03 Kč
50468,41040 Kč23 420,52 Kč
100446,06990 Kč44 606,99 Kč
300412,83670 Kč123 851,01 Kč
500398,24494 Kč199 122,47 Kč
Manufacturers Standard Package
Unit Price without VAT:617,32000 Kč
Unit Price with VAT:746,95720 Kč