MB3TNN0600-S2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 565,90980 Kč
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 571,04860 Kč
Datasheet
6 (5 Power + PE) Position Circular Connector Receptacle Housing Panel Mount Cord Grip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 (5 Power + PE) Position Circular Connector Receptacle Housing Panel Mount Cord Grip
Motiongrade™ M23 and M40 Series

MB3TNN0600-S2

DigiKey Part Number
MB3TNN0600-S2-ND
Manufacturer
Manufacturer Product Number
MB3TNN0600-S2
Description
CONN RCPT HSNG MALE 6POS PNL MT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 (5 Power + PE) Position Circular Connector Receptacle Housing Panel Mount Cord Grip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Features
Cord Grip
Number of Positions
6 (5 Power + PE)
Shielding
Shielded
Shell Size - Insert
M23-6
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Size
2.0mm
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-20°C ~ 130°C
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MB3TNN0600-S1Amphenol Sine Systems Corp0MB3TNN0600-S1-ND565,90980 KčParametric Equivalent
MB3TNN0600-S3Amphenol Sine Systems Corp0MB3TNN0600-S3-ND571,04860 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100567,83690 Kč56 783,69 Kč
Manufacturers Standard Package
Unit Price without VAT:567,83690 Kč
Unit Price with VAT:687,08265 Kč