


MB2LLN0600-KIT | |
|---|---|
DigiKey Part Number | 889-2074-ND |
Manufacturer | |
Manufacturer Product Number | MB2LLN0600-KIT |
Description | CONN RCPT MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 (5 Power + PE) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Metal |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 6 (5 Power + PE) | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert M23-6 | Current Rating (Amps) 28A |
Mounting Type Panel Mount | Voltage Rating 630VAC |
Mounting Feature Flange | Operating Temperature -20°C ~ 130°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,90000 Kč | 533,90 Kč |
| 10 | 453,81600 Kč | 4 538,16 Kč |
| 25 | 425,39400 Kč | 10 634,85 Kč |
| 50 | 405,09720 Kč | 20 254,86 Kč |
| 100 | 385,77670 Kč | 38 577,67 Kč |
| 250 | 361,64856 Kč | 90 412,14 Kč |
| 500 | 344,41106 Kč | 172 205,53 Kč |
| Unit Price without VAT: | 533,90000 Kč |
|---|---|
| Unit Price with VAT: | 646,01900 Kč |




