


MB6CG-S2 | |
|---|---|
DigiKey Part Number | MB6CG-S2-ND |
Manufacturer | |
Manufacturer Product Number | MB6CG-S2 |
Description | CABLE GRIP 11-14.5MM ZINC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Zinc, Nickel Plated Gray |
Datasheet | Datasheet |
Category | Panel Hole Size 0.945" (24.0mm) |
Manufacturer Amphenol Sine Systems Corp | Material Zinc, Nickel Plated |
Series | Includes EMI Shielding Ring, Gasket, Nut, Seal |
Packaging Box | Color Gray |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Cable Grip | Operating Temperature -20°C ~ 130°C |
Outside Cable Diameter (Min) 0.433" (11.00mm) | Base Product Number |
Outside Cable Diameter (Max) 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,07000 Kč | 304,07 Kč |
| 10 | 258,42100 Kč | 2 584,21 Kč |
| 25 | 242,24080 Kč | 6 056,02 Kč |
| 50 | 230,67440 Kč | 11 533,72 Kč |
| 100 | 219,66680 Kč | 21 966,68 Kč |
| 300 | 203,29387 Kč | 60 988,16 Kč |
| 500 | 196,10426 Kč | 98 052,13 Kč |
| 1 000 | 186,75808 Kč | 186 758,08 Kč |
| Unit Price without VAT: | 304,07000 Kč |
|---|---|
| Unit Price with VAT: | 367,92470 Kč |









