9 (4 + 4 Power + PE) Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (4 + 4 Power + PE) Position Circular Connector Plug, Female Sockets Crimp
Motiongrade™ M23 and M40 Series

MB5CKN0900-S2-KIT

DigiKey Part Number
889-2084-ND
Manufacturer
Manufacturer Product Number
MB5CKN0900-S2-KIT
Description
CONN PLUG FMALE 9POS GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 (4 + 4 Power + PE) Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9 (4 + 4 Power + PE)
Shell Size - Insert
M23-9
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
10A, 30A
Voltage Rating
250VAC/DC
Operating Temperature
-20°C ~ 130°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 227,96000 Kč1 227,96 Kč
101 043,68500 Kč10 436,85 Kč
25978,38080 Kč24 459,52 Kč
50931,71900 Kč46 585,95 Kč
100887,29990 Kč88 729,99 Kč
250831,83660 Kč207 959,15 Kč
Unit Price without VAT:1 227,96000 Kč
Unit Price with VAT:1 485,83160 Kč