


MB5JJN0900-S3 | |
|---|---|
DigiKey Part Number | 889-2003-ND |
Manufacturer | |
Manufacturer Product Number | MB5JJN0900-S3 |
Description | CONN RCPT HSNG MALE 9POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 (4 + 4 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 (4 + 4 Power + PE) | |
Shell Size - Insert | M23-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm (4), 2.0mm (5) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,19000 Kč | 391,19 Kč |
| 10 | 332,52400 Kč | 3 325,24 Kč |
| 25 | 311,69440 Kč | 7 792,36 Kč |
| 50 | 296,81940 Kč | 14 840,97 Kč |
| 100 | 282,65620 Kč | 28 265,62 Kč |
| 300 | 261,59170 Kč | 78 477,51 Kč |
| 500 | 252,34304 Kč | 126 171,52 Kč |
| Unit Price without VAT: | 391,19000 Kč |
|---|---|
| Unit Price with VAT: | 473,33990 Kč |






