


MB5CKN0900-S3 | |
|---|---|
DigiKey Part Number | 889-1994-ND |
Manufacturer | |
Manufacturer Product Number | MB5CKN0900-S3 |
Description | CONN PLUG HSNG FMALE 9POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 (4 + 4 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 9 (4 + 4 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-9 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm (4), 2.0mm (5) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB5CKN0900-S2 | Amphenol Sine Systems Corp | 93 | 889-1993-ND | 585,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,04000 Kč | 591,04 Kč |
| 10 | 502,36700 Kč | 5 023,67 Kč |
| 25 | 470,91720 Kč | 11 772,93 Kč |
| 50 | 448,44740 Kč | 22 422,37 Kč |
| 100 | 427,05810 Kč | 42 705,81 Kč |
| 300 | 395,24230 Kč | 118 572,69 Kč |
| 500 | 381,27232 Kč | 190 636,16 Kč |
| Unit Price without VAT: | 591,04000 Kč |
|---|---|
| Unit Price with VAT: | 715,15840 Kč |











