MB5RJN0901 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 506,17130 Kč
Datasheet
9 (4 + 4 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB5RJN0901

DigiKey Part Number
MB5RJN0901-ND
Manufacturer
Manufacturer Product Number
MB5RJN0901
Description
CONN RCPT HSG MALE 9P PNL MT RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 (4 + 4 Power + PE) Position Circular Connector Receptacle Housing Panel Mount, Right Angle Backshell, Rotatable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Male Pins
Features
Backshell, Rotatable
Number of Positions
9 (4 + 4 Power + PE)
Shielding
Shielded
Shell Size - Insert
M23-9
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Size
1.0mm (4), 2.0mm (5)
Contact Shape
Circular
Mounting Type
Panel Mount, Right Angle
Operating Temperature
-20°C ~ 130°C
Mounting Feature
Flange
Base Product Number
Fastening Type
Push-Twist
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MB7RJN0902Amphenol Sine Systems Corp0889-MB7RJN0902-ND506,17130 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100466,66680 Kč46 666,68 Kč
Manufacturers Standard Package
Unit Price without VAT:466,66680 Kč
Unit Price with VAT:564,66683 Kč