


MB2LLN0600 | |
|---|---|
DigiKey Part Number | 889-2013-ND |
Manufacturer | |
Manufacturer Product Number | MB2LLN0600 |
Description | CONN RCPT HSNG MALE 6POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 (5 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Push-Twist |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Shell Material Zinc Die Cast |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 6 (5 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 2.0mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -20°C ~ 130°C |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,06000 Kč | 211,06 Kč |
| 10 | 179,29500 Kč | 1 792,95 Kč |
| 25 | 168,07040 Kč | 4 201,76 Kč |
| 50 | 160,04100 Kč | 8 002,05 Kč |
| 200 | 145,13240 Kč | 29 026,48 Kč |
| 400 | 138,21045 Kč | 55 284,18 Kč |
| 600 | 134,31672 Kč | 80 590,03 Kč |
| 1 000 | 129,56667 Kč | 129 566,67 Kč |
| Unit Price without VAT: | 211,06000 Kč |
|---|---|
| Unit Price with VAT: | 255,38260 Kč |





