




MB5CKN0600-S2 | |
|---|---|
DigiKey Part Number | 889-1996-ND |
Manufacturer | |
Manufacturer Product Number | MB5CKN0600-S2 |
Description | CONN PLUG HSNG FMALE 6POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 (5 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 6 (5 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-6 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 2.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB5CKN0600-S1 | Amphenol Sine Systems Corp | 98 | 889-1995-ND | 580,83000 Kč | Parametric Equivalent |
| MB5CKN0600-S3 | Amphenol Sine Systems Corp | 69 | 889-1997-ND | 579,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,87000 Kč | 586,87 Kč |
| 10 | 498,84300 Kč | 4 988,43 Kč |
| 25 | 467,61360 Kč | 11 690,34 Kč |
| 50 | 445,30240 Kč | 22 265,12 Kč |
| 100 | 424,06320 Kč | 42 406,32 Kč |
| 300 | 392,47130 Kč | 117 741,39 Kč |
| 500 | 378,59614 Kč | 189 298,07 Kč |
| Unit Price without VAT: | 586,87000 Kč |
|---|---|
| Unit Price with VAT: | 710,11270 Kč |






