9 (5 + 4 Power) Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB7RJN0901-KIT

DigiKey Part Number
889-2792-ND
Manufacturer
Manufacturer Product Number
MB7RJN0901-KIT
Description
CONN RCPT MALE 9POS GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 (5 + 4 Power) Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9 (5 + 4 Power)
Shell Size - Insert
M23-9
Shell Size, MIL
-
Mounting Type
Panel Mount, Right Angle
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Backshell, Rotatable
Current Rating (Amps)
10A, 30A
Voltage Rating
250VAC/DC
Operating Temperature
-20°C ~ 130°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 151,53000 Kč1 151,53 Kč
10978,75900 Kč9 787,59 Kč
25917,50360 Kč22 937,59 Kč
50873,74780 Kč43 687,39 Kč
100832,08770 Kč83 208,77 Kč
250780,07152 Kč195 017,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 151,53000 Kč
Unit Price with VAT:1 393,35130 Kč