


A7PXB-1506M | |
|---|---|
DigiKey Part Number | A7PXB-1506M-ND |
Manufacturer | |
Manufacturer Product Number | A7PXB-1506M |
Description | CABLE D-SUB - AMM15B/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,51000 Kč | 288,51 Kč |
| 10 | 245,21500 Kč | 2 452,15 Kč |
| 25 | 229,86080 Kč | 5 746,52 Kč |
| 50 | 218,88320 Kč | 10 944,16 Kč |
| 100 | 208,43870 Kč | 20 843,87 Kč |
| 250 | 195,39900 Kč | 48 849,75 Kč |
| 500 | 186,08134 Kč | 93 040,67 Kč |
| 1 000 | 177,21136 Kč | 177 211,36 Kč |
| Unit Price without VAT: | 288,51000 Kč |
|---|---|
| Unit Price with VAT: | 349,09710 Kč |



