


A7PXB-1510M | |
|---|---|
DigiKey Part Number | A7PXB-1510M-ND |
Manufacturer | |
Manufacturer Product Number | A7PXB-1510M |
Description | CABLE D-SUB - AMM15B/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,23000 Kč | 295,23 Kč |
| 10 | 250,86300 Kč | 2 508,63 Kč |
| 25 | 235,14400 Kč | 5 878,60 Kč |
| 50 | 223,91840 Kč | 11 195,92 Kč |
| 100 | 213,23470 Kč | 21 323,47 Kč |
| 250 | 199,89340 Kč | 49 973,35 Kč |
| 500 | 190,36324 Kč | 95 181,62 Kč |
| 1 000 | 181,28854 Kč | 181 288,54 Kč |
| Unit Price without VAT: | 295,23000 Kč |
|---|---|
| Unit Price with VAT: | 357,22830 Kč |



