New Product
Socket Contact Tin 22-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPUD-001T-P0.5

DigiKey Part Number
455-2518-100-ND
Manufacturer
Manufacturer Product Number
SPUD-001T-P0.5
Description
CONN SOCKET 22-26AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JST Sales America Inc.
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Strip
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 200
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1000,97430 Kč97,43 Kč
Manufacturers Standard Package
Unit Price without VAT:0,97430 Kč
Unit Price with VAT:1,17890 Kč