



PUDP-10V-S | |
|---|---|
DigiKey Part Number | 455-2469-ND |
Manufacturer | |
Manufacturer Product Number | PUDP-10V-S |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 25 | 5,75360 Kč | 143,84 Kč |
| 50 | 5,47620 Kč | 273,81 Kč |
| 100 | 5,21590 Kč | 521,59 Kč |
| 250 | 4,88748 Kč | 1 221,87 Kč |
| 500 | 4,65400 Kč | 2 327,00 Kč |
| 1 000 | 4,43184 Kč | 4 431,84 Kč |
| 3 000 | 4,10098 Kč | 12 302,94 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |










