
2116 | |
|---|---|
DigiKey Part Number | 2291-2116-ND |
Manufacturer | |
Manufacturer Product Number | 2116 |
Description | REDUCER PG 21/PG 16 - NICKEL-PL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | - | |
Material | Brass, Nickel Plated | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 74,75300 Kč | 747,53 Kč |
| 25 | 70,06600 Kč | 1 751,65 Kč |
| 50 | 66,71900 Kč | 3 335,95 Kč |
| 100 | 63,53360 Kč | 6 353,36 Kč |
| 300 | 58,79370 Kč | 17 638,11 Kč |
| 500 | 56,71266 Kč | 28 356,33 Kč |
| 1 000 | 54,00770 Kč | 54 007,70 Kč |
| 2 500 | 50,62979 Kč | 126 574,48 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |











