Cable Fiber Optic LC Duplex To LC Duplex 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1146544

DigiKey Part Number
277-1146544-ND
Manufacturer
Manufacturer Product Number
1146544
Description
SINGLE-MODE OS2 DUPLEX JUMPER, L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
Low Smoke
Fiber Type
-
Length - Overall
32.8' (10.0m)
Type
Singlemode, Duplex, OS2
Ratings
LSZH
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1842,02000 Kč842,02 Kč
Manufacturers Standard Package
Unit Price without VAT:842,02000 Kč
Unit Price with VAT:1 018,84420 Kč