



3-1825139-4 | |
|---|---|
DigiKey Part Number | 3-1825139-4-ND |
Manufacturer | |
Manufacturer Product Number | 3-1825139-4 |
Description | SWITCH TOGGLE SP3T 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3-1825139-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 12.19mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,54000 Kč | 175,54 Kč |
| 10 | 151,60600 Kč | 1 516,06 Kč |
| 25 | 142,96280 Kč | 3 574,07 Kč |
| 50 | 136,73900 Kč | 6 836,95 Kč |
| 100 | 130,77760 Kč | 13 077,76 Kč |
| 300 | 121,84020 Kč | 36 552,06 Kč |
| 500 | 117,88614 Kč | 58 943,07 Kč |
| 1 000 | 112,71663 Kč | 112 716,63 Kč |
| Unit Price without VAT: | 175,54000 Kč |
|---|---|
| Unit Price with VAT: | 212,40340 Kč |











