



279-621 | |
|---|---|
DigiKey Part Number | 2946-279-621-ND |
Manufacturer | |
Manufacturer Product Number | 279-621 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 279-621 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 4.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,28000 Kč | 157,28 Kč |
| 10 | 111,49900 Kč | 1 114,99 Kč |
| 25 | 98,11960 Kč | 2 452,99 Kč |
| 50 | 89,91760 Kč | 4 495,88 Kč |
| 100 | 83,21720 Kč | 8 321,72 Kč |
| 250 | 76,34200 Kč | 19 085,50 Kč |
| 500 | 72,38010 Kč | 36 190,05 Kč |
| 1 000 | 69,27597 Kč | 69 275,97 Kč |
| Unit Price without VAT: | 157,28000 Kč |
|---|---|
| Unit Price with VAT: | 190,30880 Kč |











