
279-402 | |
|---|---|
DigiKey Part Number | 2946-279-402-ND |
Manufacturer | |
Manufacturer Product Number | 279-402 |
Description | ADJACENT JUMPER; INSULATED; NOMI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 279-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,10300 Kč | 211,03 Kč |
| 25 | 19,78000 Kč | 494,50 Kč |
| 50 | 18,83100 Kč | 941,55 Kč |
| 100 | 17,93230 Kč | 1 793,23 Kč |
| 250 | 16,80848 Kč | 4 202,12 Kč |
| 500 | 16,00552 Kč | 8 002,76 Kč |
| 1 000 | 15,24140 Kč | 15 241,40 Kč |
| 2 500 | 14,28729 Kč | 35 718,22 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |











