
279-317 | |
|---|---|
DigiKey Part Number | 2946-279-317-ND |
Manufacturer | |
Manufacturer Product Number | 279-317 |
Description | END AND INTERMEDIATE PLATE; 2 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 279-317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 28,83000 Kč | 288,30 Kč |
| 25 | 27,02040 Kč | 675,51 Kč |
| 50 | 25,73100 Kč | 1 286,55 Kč |
| 100 | 24,50050 Kč | 2 450,05 Kč |
| 250 | 22,96508 Kč | 5 741,27 Kč |
| 500 | 21,86900 Kč | 10 934,50 Kč |
| 1 000 | 20,82498 Kč | 20 824,98 Kč |
| 2 500 | 19,52159 Kč | 48 803,97 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |











