
280-317 | |
|---|---|
DigiKey Part Number | 2946-280-317-ND |
Manufacturer | |
Manufacturer Product Number | 280-317 |
Description | END AND INTERMEDIATE PLATE; 2.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 280-317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 34,47900 Kč | 344,79 Kč |
| 25 | 32,30320 Kč | 807,58 Kč |
| 50 | 30,76200 Kč | 1 538,10 Kč |
| 100 | 29,29010 Kč | 2 929,01 Kč |
| 250 | 27,45532 Kč | 6 863,83 Kč |
| 500 | 26,14460 Kč | 13 072,30 Kč |
| 1 000 | 24,89649 Kč | 24 896,49 Kč |
| 2 500 | 23,33860 Kč | 58 346,50 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |











