Terminal Block Connector 4 Position Feed Through Black 16-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Black 16-28 AWG
279-835
279-835

279-835

DigiKey Part Number
2946-279-835-ND
Manufacturer
Manufacturer Product Number
279-835
Description
4-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Black 16-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
279-835 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
4.0mm
Termination Style
Push In, Spring
Current - IEC
18 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1126,20000 Kč126,20 Kč
1089,47200 Kč894,72 Kč
2578,54080 Kč1 963,52 Kč
5071,80060 Kč3 590,03 Kč
10066,26130 Kč6 626,13 Kč
25060,55152 Kč15 137,88 Kč
50057,24978 Kč28 624,89 Kč
1 00054,65632 Kč54 656,32 Kč
Manufacturers Standard Package
Unit Price without VAT:126,20000 Kč
Unit Price with VAT:152,70200 Kč