
WC-PUD1 | |
|---|---|
DigiKey Part Number | 455-2516-ND |
Manufacturer | |
Manufacturer Product Number | WC-PUD1 |
Description | TOOL HAND CRIMPER 22-26AWG SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer JST Sales America Inc. | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-26 AWG |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 202,78000 Kč | 12 202,78 Kč |
| 5 | 11 311,62200 Kč | 56 558,11 Kč |
| 10 | 10 948,65100 Kč | 109 486,51 Kč |
| Unit Price without VAT: | 12 202,78000 Kč |
|---|---|
| Unit Price with VAT: | 14 765,36380 Kč |










