
SPUD-001T-P0.5 | |
|---|---|
DigiKey Part Number | 455-2518-1000-ND |
Manufacturer | |
Manufacturer Product Number | SPUD-001T-P0.5 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Strip | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,82837 Kč | 828,37 Kč |
| Unit Price without VAT: | 0,82837 Kč |
|---|---|
| Unit Price with VAT: | 1,00233 Kč |










