



0528060610 | |
|---|---|
DigiKey Part Number | 23-0528060610-ND |
Manufacturer | |
Manufacturer Product Number | 0528060610 |
Description | CONN FPC VERT 6POS 1MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0528060610 Models |
Category | Height Above Board 0.213" (5.40mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Tin |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,55240 Kč | 113,81 Kč |
| 50 | 4,32980 Kč | 216,49 Kč |
| 100 | 4,12400 Kč | 412,40 Kč |
| 250 | 3,86448 Kč | 966,12 Kč |
| 500 | 3,68010 Kč | 1 840,05 Kč |
| 1 000 | 3,50415 Kč | 3 504,15 Kč |
| 2 500 | 3,28451 Kč | 8 211,27 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |




