


0151670221 | |
|---|---|
DigiKey Part Number | WM22866-ND |
Manufacturer | |
Manufacturer Product Number | 0151670221 |
Description | CABLE FFC/FPC 6POS 1MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670221 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,28000 Kč | 43,28 Kč |
| 10 | 36,85100 Kč | 368,51 Kč |
| 25 | 34,53080 Kč | 863,27 Kč |
| 50 | 32,88280 Kč | 1 644,14 Kč |
| 100 | 31,31050 Kč | 3 131,05 Kč |
| 250 | 29,34892 Kč | 7 337,23 Kč |
| 500 | 27,94780 Kč | 13 973,90 Kč |
| 1 000 | 26,61415 Kč | 26 614,15 Kč |
| 3 000 | 24,63021 Kč | 73 890,63 Kč |
| Unit Price without VAT: | 43,28000 Kč |
|---|---|
| Unit Price with VAT: | 52,36880 Kč |













