0152670222 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 11,57305 Kč
Datasheet
6 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0152670222

DigiKey Part Number
0152670222-ND
Manufacturer
Manufacturer Product Number
0152670222
Description
CABLE FFC/FPC 6POS 1MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152670222 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-06-D-0304-C-4-08-4-TGCT02073-10-06-D-0304-C-4-08-4-T-ND11,57305 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,17000 Kč45,17 Kč
1038,40100 Kč384,01 Kč
2535,99720 Kč899,93 Kč
5034,27760 Kč1 713,88 Kč
10032,63910 Kč3 263,91 Kč
25030,59392 Kč7 648,48 Kč
50029,13308 Kč14 566,54 Kč
1 00027,74275 Kč27 742,75 Kč
3 00025,67484 Kč77 024,52 Kč
Manufacturers Standard Package
Unit Price without VAT:45,17000 Kč
Unit Price with VAT:54,65570 Kč