


0152670209 | |
|---|---|
DigiKey Part Number | WM19620-ND |
Manufacturer | |
Manufacturer Product Number | 0152670209 |
Description | CABLE FFC/FPC 6POS 1MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670209 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 32,35400 Kč | 323,54 Kč |
| 25 | 30,32800 Kč | 758,20 Kč |
| 50 | 28,88020 Kč | 1 444,01 Kč |
| 100 | 27,49880 Kč | 2 749,88 Kč |
| 250 | 25,77564 Kč | 6 443,91 Kč |
| 500 | 24,54498 Kč | 12 272,49 Kč |
| 1 000 | 23,37348 Kč | 23 373,48 Kč |
| 3 000 | 21,63101 Kč | 64 893,03 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |










