


0152670205 | |
|---|---|
DigiKey Part Number | WM10537-ND |
Manufacturer | |
Manufacturer Product Number | 0152670205 |
Description | CABLE FFC/FPC 6POS 1MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670205 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-06-A-0076-C-4-08-4-T | GCT | 706 | 2073-10-06-A-0076-C-4-08-4-T-ND | 15,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 63,37200 Kč | 633,72 Kč |
| 25 | 59,40760 Kč | 1 485,19 Kč |
| 50 | 56,56860 Kč | 2 828,43 Kč |
| 100 | 53,86620 Kč | 5 386,62 Kč |
| 250 | 50,49180 Kč | 12 622,95 Kč |
| 500 | 48,08206 Kč | 24 041,03 Kč |
| 1 000 | 45,78845 Kč | 45 788,45 Kč |
| 3 000 | 42,37620 Kč | 127 128,60 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |










