Red M4 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130516

DigiKey Part Number
A122041-ND
Manufacturer
Manufacturer Product Number
130516
Description
CONN SPADE TERM 16-22AWG M4 RED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Red M4 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
130516 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M4 Stud
Width - Outer Edges
0.280" (7.11mm)
Length - Overall
0.819" (20.80mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.079" ~ 0.126" (2.00mm ~ 3.20mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.248" (6.30mm)
Length - Termination
0.406" (10.31mm)
Tongue Inside Opening
0.169" (4.29mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 533
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,61200 Kč116,12 Kč
2510,88520 Kč272,13 Kč
5010,36880 Kč518,44 Kč
1009,87120 Kč987,12 Kč
2509,25340 Kč2 313,35 Kč
5008,81076 Kč4 405,38 Kč
1 0008,38996 Kč8 389,96 Kč
3 0007,76408 Kč23 292,24 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč