


0151670215 | |
|---|---|
DigiKey Part Number | WM22864-ND |
Manufacturer | |
Manufacturer Product Number | 0151670215 |
Description | CABLE FFC/FPC 6POS 1MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670215 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-06-A-0203-C-4-08-4-T | GCT | 318 | 2073-10-06-A-0203-C-4-08-4-T-ND | 5,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 35,59200 Kč | 355,92 Kč |
| 25 | 33,37000 Kč | 834,25 Kč |
| 50 | 31,77000 Kč | 1 588,50 Kč |
| 100 | 30,25180 Kč | 3 025,18 Kč |
| 250 | 28,35736 Kč | 7 089,34 Kč |
| 500 | 27,00300 Kč | 13 501,50 Kč |
| 1 000 | 25,71415 Kč | 25 714,15 Kč |
| 3 000 | 23,79724 Kč | 71 391,72 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |










